Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM188D71A106MA73D

10V 10uF X7T ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188D71A106MA73D.

element14 APAC

Datasheet1 page10 years ago

Geoflip

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-90.07%

CAD Models

Download Murata GRM188D71A106MA73D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0603 10 uF 6.3 V ±20% Tolerance X7T Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM188D71A106MA73D provided by its distributors.

10V 10uF X7T ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 uF 10 V ±20% Tolerance X7T Multilayer Ceramic Chip Capacitor
CAP CER 10UF 10V X7T 0603 / 10 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 10V X7T 20% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 10uF, 10VDC, 0603, ±20 %
CAP, 10µF, 10V, 20%, X7T, 0603; Capacitance: 10µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7T; Product Range: GRM Series; Operating Temperature
PMIC - Power Distribution Switches, Load Drivers Tape & Reel (TR) 1 (Unlimited) 8-SOIC (0.154, 3.90mm Width) Surface Mount General Purpose High Side 1:1 2.8V~36V -40°C~85°C TA ON SEMICONDUCTOR - FPF2702MX - SWITCH, LOAD, 0.4-2.0A, 8SO

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188D71A106MA73D.