What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM188C71C105KA12J

Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1608M/0603
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C71C105KA12J.

Geoflip

Datasheet2 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
-1.84%

CAD Models

Download Murata GRM188C71C105KA12J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.06
$ 0.06
Stock
1,388,278
436,252
436,252
Authorized Distributors
5
6
6
Capacitance
1 µF
2.2 µF
2.2 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

10V 1uF X7S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 1 uF, 4 V, ± 10%, X7S, 0402 [1005 Metric]
4V 1uF X7S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0402
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1005M/0402
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1608M/0603

Descriptions

Descriptions of Murata GRM188C71C105KA12J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1608M/0603
0603 ceramic capacitor 16V 1muF 10% 22% ppm/C
CAP, MLCC, 1UF, X7S, 16V, 0603;
1¦ÌF ¡À10% X7S 16V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH