What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1885C1H511JA01D

0603 510 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.038
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H511JA01D.

Future Electronics

Datasheet1 page0 years ago
Datasheet206 pages9 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

Ciiva

DigiKey

Inventory History

3 month trend:
-8.12%

CAD Models

Download Murata GRM1885C1H511JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.075
$ 0.075
Stock
659,978
205,460
205,460
Authorized Distributors
6
6
6
Capacitance
510 pF
510 pF
510 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C511JB8NNNC
50V 510pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C471JB8NNNC
50V 470pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 470PF 50V C0G 0603 / 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
50V 470pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 560pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C471JB8NNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 470pF, Surface Mount, 0603 inch

Descriptions

Descriptions of Murata GRM1885C1H511JA01D provided by its distributors.

0603 510 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 510pF null ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 510pF
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1608M/0603
CAP CERAMIC 510PF 50V C0G +/-5% 0603 SMD
CAP CER 510PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H511JA01D.