What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM155C80G106ME44D

CAP CER 10UF 4V X6S 0402 / 10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80G106ME44D.

element14 APAC

Datasheet1 page6 years ago

TME

Ciiva

Inventory History

3 month trend:
-6.47%

CAD Models

Download Murata GRM155C80G106ME44D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.027
Stock
2,595,112
112,843
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM155C80G106ME44D provided by its distributors.

CAP CER 10UF 4V X6S 0402 / 10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Cap, 10Uf, 4V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C80G106ME44D
Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1005M/0402
0402 4v X6S 10mF 20% - Multilayer Ceramic Capacitors
Cap Ceramic 10uF 4V X6S 20% Pad SMD 0402 105C T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155C80G106ME44D.