What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM155B11H102KA01D

Cap Ceramic 0.001uF 50V B 10% SMD 0402 85°C Paper T/R
$ 0.003
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155B11H102KA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM155B11H102KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C102K5RACTU
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
50V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7102KV-F
0402 1000 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM155B11H102KA01D provided by its distributors.

Cap Ceramic 0.001uF 50V B 10% SMD 0402 85°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, B, 10% TC, 0.001uF, Surface Mount, 1005M/0402
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, B, 0402 (1005 mm), 0.020"T, -25o ~ +85oC, 7" Reel/Paper Tape
CERAMIC CAPACITOR ceramic capacitor B 10% 1nF 50V
Chip Monolithic Ceramic Capacitors
1nF ¡À10% 50V 0402 1mm*550¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH