What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM033R71H681MA12D

0201 50V X7R 680pF 20% multilayer ceramic capacitor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R71H681MA12D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-28.21%

CAD Models

Download Murata GRM033R71H681MA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
436,930
81,361
81,361
Authorized Distributors
6
5
5
Capacitance
680 pF
680 pF
680 pF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 680pF X7R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 680pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025C681KAT2A
50V 680pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 680 pF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 680pF 5% X7R 50V 0402 Paper T/R
TAIYO YUDENUMK105B7681KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 680 pF, ± 10 %, 0402, X7R, RoHS

Descriptions

Descriptions of Murata GRM033R71H681MA12D provided by its distributors.

0201 50V X7R 680pF 20% multilayer ceramic capacitor
Cap Ceramic 680pF 50V X7R 20% Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603M/0201
CAP, 680PF, 50V, MLCC, 0201; Capacitance: 680pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH