What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM033R71E561KA01D

25V 560pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R71E561KA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-32.38%

CAD Models

Download Murata GRM033R71E561KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.01
$ 0.01
Stock
481,626
141,709
141,709
Authorized Distributors
6
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

KYOCERA AVX04023C561KAT2A
0402 560 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CC Series 0201 560 pF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
50V 560pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B561KB5NNNC
50V 560pF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B561KB8NNNC
Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Samsung Electro-MechanicsCL21B511KBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 510pF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GRM033R71E561KA01D provided by its distributors.

25V 560pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 560 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 560pF 25V X7R 10% SMD 0201 125°C Paper T/R
Cap Ceramic 560pF 25V X7R 10% Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603M/0201
CAP, 560PF, 25V, MLCC, 0201; Capacitance: 560pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Character; Available until stocks are exhausted Alternative available
Cap, 560Pf, 25V, Mlcc, 0201; Capacitance:560Pf; Voltage Rating:25V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata GRM033R71E561KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R71E561KA01D.