What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM033R71C102KD01D

Capacitor, Ceramic, Multilayer, 16 V, X7R, 0.001 Uf, Surface Mount, 0201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R71C102KD01D.

IHS

Datasheet1 page9 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
142,686
13,850,376
13,850,376
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Descriptions

Descriptions of Murata GRM033R71C102KD01D provided by its distributors.

Capacitor, Ceramic, Multilayer, 16 V, X7R, 0.001 Uf, Surface Mount, 0201
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201
0201 (0603Metric) CERAMIC CAPACITOR GRM 16V 1000pF ±10% X7R
new, original packaged
GRM033R71C102KD01D <CA

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R71C102KD01D.