What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM033R61C183ME84J

CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 18nF 16V
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61C183ME84J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.01%

CAD Models

Download Murata GRM033R61C183ME84J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
175,964
1,042,789
Authorized Distributors
4
6
Capacitance
18 nF
18 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.018uF 6.3V X5R 20% Pad SMD 0201 85C T/R
CAP CER 0.018UF 6.3V X5R 0201 / Cap Ceramic 0.018uF 6.3V X5R 10% Pad SMD 0201 85°C T/R

Descriptions

Descriptions of Murata GRM033R61C183ME84J provided by its distributors.

CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 18nF 16V
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.018uF, Surface Mount, 0603M/0201
CAP, MLCC, 0.018UF, X5R, 16V, 0201;
18nF ¡À20% X5R 0201 , 600¦Ìm*300¦Ìm*300¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH