What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM033R61C183KE84D

Cap Ceramic 0.018uF 16V X5R 10% Pad SMD 0201 85C T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61C183KE84D.

Inventory History

3 month trend:
-14.83%

CAD Models

Download Murata GRM033R61C183KE84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.01
Stock
429,233
25,370
Authorized Distributors
6
3
Capacitance
18 nF
18 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.018UF 6.3V X5R 0201 / Cap Ceramic 0.018uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
Cap Ceramic 0.018uF 6.3V X5R 20% Pad SMD 0201 85C T/R

Descriptions

Descriptions of Murata GRM033R61C183KE84D provided by its distributors.

Cap Ceramic 0.018uF 16V X5R 10% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 16V 0.018muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.018uF, Surface Mount, 0603M/0201
Cap, 0.018Uf, 16V, Mlcc, 0201; Capacitance:0.018Μf; Voltage Rating:16V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R61C183KE84D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH