What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1H5R6BA01D

50V 5.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H5R6BA01D.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-15.46%

CAD Models

Download Murata GRM0335C1H5R6BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.013
$ 0.013
Stock
1,739,513
1,091,021
1,091,021
Authorized Distributors
6
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 5.6pF 100V C0G 0.5pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C5R6BA3GNNC
Cap Ceramic 5.6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C5R6CA3GNNH
Cap Ceramic 5.6pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C060BA3GNNC
Cap Ceramic 6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
50V 5.6pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.5pF 6pF

Descriptions

Descriptions of Murata GRM0335C1H5R6BA01D provided by its distributors.

50V 5.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0201 5.6 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
Cap Ceramic 5.6pF 50V C0G 0.1pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 5.6pF ±0.1pF C0G NP0
CAP CER 5.6PF 50V C0G/NP0 0201 / 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 5.6pF 50V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0201 5.6pF ±0.1pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603M/0201
Cap, 5.6Pf, 50V, Mlcc, 0201; Capacitance:5.6Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H5R6BA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH