What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1H3R3BA01J

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.3pF 50volts C0G +/-0.1pF
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H3R3BA01J.

Inventory History

3 month trend:
-0.02%

CAD Models

Download Murata GRM0335C1H3R3BA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
$ 0.006
Stock
260,981
2,178,403
2,178,403
Authorized Distributors
4
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 3.3 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
CAPACITOR CERAMIC 3.3PF 50V, C0G, 0.1pF, 0201, FULL REEL
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 3.3pF ±0.25pF C0G NP0
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 4.0Volts 3.3Pf C0G 0.1Pf
Samsung Electro-MechanicsCL03C030CA3GNNC
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.6pF 100volts C0G +/-0.25pF

Descriptions

Descriptions of Murata GRM0335C1H3R3BA01J provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.3pF 50volts C0G +/-0.1pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603M/0201
3.3pF ¡À0.1pF C0G(NP0) 50V 0201 600¦Ìm*300¦Ìm*300¦Ìm
CAP CER 3.3PF 50V C0G/NP0 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH