What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1ER50CD01D

Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1ER50CD01D.

IHS

Datasheet1 page9 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.002
$ 0.002
Stock
27,528
207,164
207,164
Authorized Distributors
0
5
5
Capacitance
500 fF
500 fF
500 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Descriptions

Descriptions of Murata GRM0335C1ER50CD01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0201
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 500FF 25V
MonolithicCeramicCapa 0201 25V 0.5pF ±0.25pF
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH