What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1E2R4CD01D

Cap Ceramic 2.4pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E2R4CD01D.

IHS

Datasheet2 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
134,026
501,476
501,476
Authorized Distributors
0
5
5
Capacitance
2.4 pF
2.4 pF
2.4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Descriptions

Descriptions of Murata GRM0335C1E2R4CD01D provided by its distributors.

Cap Ceramic 2.4pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0201
CAP CER 2.4PF 25V NP0 0201
2.4PF 25V .25PF 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH