What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM022R60J103ME19L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 0.01uF 6.3volt X5R 20%
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM022R60J103ME19L.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-3.70%

CAD Models

Download Murata GRM022R60J103ME19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.024
Stock
476,292
80,000
Authorized Distributors
5
5
Capacitance
10 nF
10 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
200 µm
200 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM022R60J103ME19L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 0.01uF 6.3volt X5R 20%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402M/01005
CAP CER 10000PF 6.3V X5R 01005
CAP, 0.01UF, 6.3V, MLCC, 01005; Capacitance: 0.01µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH