What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0225C1E330JA02L

25V 33pF C0G ±5% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0225C1E330JA02L.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Inventory History

3 month trend:
-21.12%

CAD Models

Download Murata GRM0225C1E330JA02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 33 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 33pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 33 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 33pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201
Cap Ceramic 33pF 25V C0G 5% SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GRM0225C1E330JA02L provided by its distributors.

25V 33pF C0G ±5% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
01005 (0402Metric) CERAMIC CAPACITOR GRM 25V 33pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402M/01005
Cap Ceramic 33pF 25V C0G 5% Pad SMD 01005 125C T/R
Cap, 33Pf, 25V, Mlcc, 01005 Rohs Compliant: Yes |Murata GRM0225C1E330JA02L
CAP, 33PF, 25V, MLCC, 01005; Capacitance: 33pF; Voltage Rating: 25V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0225C1E330JA02L.