What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GR442QR73D331KW01L

2kV 330pF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR442QR73D331KW01L.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-1.54%

CAD Models

Download Murata GR442QR73D331KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.234
Stock
228,885
96,456
Authorized Distributors
6
5
Capacitance
330 pF
330 pF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
2 kV
2 kV
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 4520M/1808
KYOCERA AVX1206GC331KAT1A
1206 HV 330PF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1206C331KCRACTU
Cap Ceramic 330pF 500V X7R 10% Pad SMD 1206 125C Medical T/R
KYOCERA AVX1206AC331KAT1A
1206 330 pF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1808HC331KAT1A
Cap Ceramic 330pF 3000V X7R 10% SMD 1808 125°C T/R
Yageo GroupC0603C331K5RACTU
Ceramic capacitor, 330 pF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C331K5RAC7867

Descriptions

Descriptions of Murata GR442QR73D331KW01L provided by its distributors.

2kV 330pF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 330PF 2KV X7R 1808 / 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Cap Ceramic 330pF 2000V X7R 10% Pad SMD 1808 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 4520M/1808
1808 (4520Metric) CERAMIC CAPACITOR GR4 2kV 330pF ±10% X7R
Cap, Mlcc, 330Pf, X7R, 2Kv, 1808 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GR442QR73D331KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GR442QR73D331KW01L.