What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H470FB01D

CAP CER 47PF 50V C0G/NP0 0402 / 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H470FB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

Inventory History

3 month trend:
+18.51%

CAD Models

Download Murata GJM1555C1H470FB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.023
$ 0.023
Stock
23,863,100
2,626,559
2,626,559
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX04025A470FAT2A
0402 47 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
CAP CER 47PF 50V C0G/NP0 0402 / 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0603 47 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 47pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 47pF 1% C0G 50V 0603 Paper T/R
CAP CER 47PF 50V C0G/NP0 0603 / 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Descriptions

Descriptions of Murata GJM1555C1H470FB01D provided by its distributors.

CAP CER 47PF 50V C0G/NP0 0402 / 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 47 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402
Cap Ceramic 47pF 50V C0G 1% SMD 0402 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 47pF ±1% 50V C0G(NP0)
Cap, 47Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H470FB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH