What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H3R9WB01D

50V 3.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H3R9WB01D.

element14 APAC

Datasheet2 pages8 years ago

Geoflip

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
+172%

CAD Models

Download Murata GJM1555C1H3R9WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.027
$ 0.027
Stock
782,953
408,892
408,892
Authorized Distributors
6
5
5
Capacitance
3.9 pF
3.9 pF
3.9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C399C5GACTU
Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
50V 3.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C399B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.9pF C0G 0402 0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.9pF 50volts C0G +/-0.1pF
Samsung Electro-MechanicsCL05C3R9BB5NNNC
Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C3R9CB5NNNC
50V 3.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H3R9WB01D provided by its distributors.

50V 3.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3.9pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
CAP CER 3.9PF 50V C0G/NP0 0402 / 3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 3.9pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 3.9Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H3R9WB01D
Chip Capacitance (Mlcc) 0402 3.9pF ±0.05pF 50V C0G (NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 3.9pF
CAP CER 3.9PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH