What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H1R7WB01D

50V 1.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R7WB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

HQonline

Inventory History

3 month trend:
-14.56%

CAD Models

Download Murata GJM1555C1H1R7WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.041
$ 0.041
Stock
475,300
220,707
220,707
Authorized Distributors
6
4
4
Capacitance
1.7 pF
1.7 pF
1.7 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.7pF 50volts C0G +/-0.1pF
0402 50 V 1.7 pF ±0.05 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.7pF 25volts C0G +/-0.1pF
Yageo GroupC0402C189C5GACTU
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R
Yageo GroupCBR04C189B5GAC
Cap Ceramic 1.8pF 50V C0G 0.1pF SMD 0402 125°C Punched Paper T/R
TAIYO YUDENUMK105CG1R8CV-F
Cap, Mlcc, 0402, 50V, C0G, 1.8Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG1R8CV-F

Descriptions

Descriptions of Murata GJM1555C1H1R7WB01D provided by its distributors.

50V 1.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1.7pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors 0402 50V C0G 1R7 0.05% T/R
Chip Capacitance (Mlcc) 0402 1.7pF ±0.05pF 50V C0G (NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 2.9412% +Tol, 2.9412% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 1.7pF
CAP CER 1.7PF 50V C0G/NP0 0402
Cap, 1.7Pf, 50V, Mlcc, 0402; Capacitance:1.7Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.05Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gjm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R7WB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH