What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H1R6WB01D

50V 1.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R6WB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

HQonline

Inventory History

3 month trend:
+13.38%

CAD Models

Download Murata GJM1555C1H1R6WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.015
$ 0.015
Stock
2,949,583
891,399
891,399
Authorized Distributors
6
6
6
Capacitance
1.6 pF
1.6 pF
1.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 50 V 1.6 pF ±0.25 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
0402 50 V 1.6 pF ±0.05 pF Tolerance C0G Monolithic Ceramic Chip Capacitor
50V 1.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C159C5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 1.5Pf 50V .25Pf 0402
KYOCERA AVX04025A1R5CAT2A
50V 1.5pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H1R6WB01D provided by its distributors.

50V 1.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1.6 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Chip Capacitor
Cap Ceramic 1.6pF 50V C0G 0.05pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 1.6Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H1R6WB01D
Ceramic Capacitor, YES, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 1005M/0402
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.05pF 1.6pF
CAP CER 1.6PF 50V C0G/NP0 0402
CAP, 1.6PF, 50V, MLCC, 0402; Capacitance: 1.6pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH