What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H1R1CB01D

CAP, 1.1PF, 50V, MLCC, 0402; Available until stocks are exhausted Alternative available
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H1R1CB01D.

Arrow.cn

Datasheet4 pages2 years ago

TME

Ciiva

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.91%

CAD Models

Download Murata GJM1555C1H1R1CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.024
$ 0.024
Stock
259,849
205,448
205,448
Authorized Distributors
5
3
3
Capacitance
1.1 pF
1.1 pF
1.1 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 1.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.1pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1.1 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Yageo GroupC0402C109C5GACTU
50V 1pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C129C5GACTU
50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H1R1CB01D provided by its distributors.

CAP, 1.1PF, 50V, MLCC, 0402; Available until stocks are exhausted Alternative available
Cap Ceramic 1.1pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR T/R
Cap Ceramic 1.1pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
GJM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 1.1pF
CAP CER 1.1PF 50V C0G/NP0 0402
Ceramic Capacitor, YES, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 1005M/0402
Cap, 1.1Pf, 50V, Mlcc, 0402; Capacitance:1.1Pf; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gjm Series; Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H1R1CB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH