What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H160GB01D

50V 16pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H160GB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.31%

CAD Models

Download Murata GJM1555C1H160GB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
$ 0.027
Stock
2,918,562
5,928,594
5,928,594
Authorized Distributors
6
6
6
Capacitance
16 pF
16 pF
16 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0402 16 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 16pF 25V C0G 2% Pad SMD 0402 125C T/R
0402 15 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C160J5GAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05C160JB5NNNC
Multilayer Ceramic Capacitor, 16 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Yageo GroupC0402C150J5GACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 15Pf C0G 0402 5%

Descriptions

Descriptions of Murata GJM1555C1H160GB01D provided by its distributors.

50V 16pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 16 pF 50 V ±2 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 16pF 50V C0G 2% Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 16pF ±2% C0G NP0
Cap Ceramic 16pF 50V C0G 2% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1005M/0402
Cap, 16Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H160GB01D
CAP, 16PF, 50V, MLCC, 0402; Capacitance: 16pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatur

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH