What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM0335C1HR40WB01D

50V 0.4pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1HR40WB01D.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
-68.52%

CAD Models

Download Murata GJM0335C1HR40WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.009
$ 0.009
Stock
3,007,150
1,503,024
1,503,024
Authorized Distributors
6
6
6
Capacitance
400 fF
400 fF
400 fF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GJM0335C1HR40WB01D provided by its distributors.

50V 0.4pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.4 pF 50 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 0.4PF 50V C0G/NP0 0201 / 0.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 0.4pF 50V C0G 0.05pF Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603M/0201
0.4pF ¡À0.05pF C0G(NP0) 50V 0201 SMD mount 600¦Ìm*300¦Ìm*300¦Ìm
Rf Capacitor, 0.4Pf, 50V, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1HR40WB01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1HR40WB01D.