What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM0335C1E180JB01J

GJM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±5% 18pF
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E180JB01J.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-1.13%

CAD Models

Download Murata GJM0335C1E180JB01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.005
$ 0.005
Stock
186,458
1,269,446
1,269,446
Authorized Distributors
5
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 18pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C180J3GACTU
Cap Ceramic 18pF 25V C0G 5% Pad SMD 0201 125C Extreme Low ESR T/R
25V 18pF C0G ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.8e-05uF, Surface Mount, 0201
TAIYO YUDENTMK063CG180JT-F
Cap, Mlcc, 0201, 25V, C0G, 18Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK063CG180JT-F
Cap Ceramic 18pF 25V C0G 5% SMD 0201 125°C Paper T/R

Descriptions

Descriptions of Murata GJM0335C1E180JB01J provided by its distributors.

GJM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±5% 18pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603M/0201
CAP CER 18PF 25V C0G/NP0 0201
18pF ¡À5% C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm*300¦Ìm
CAP, 18PF, 25V, MLCC, 0201;
GJM 0201 C0G 18PF 25V 5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH