Murata GCM32ER71H475KA55L

50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER71H475KA55L.

Newark

Datasheet2 pages9 years ago

Future Electronics

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
+10.79%

CAD Models

Download Murata GCM32ER71H475KA55L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.664
$ 0.664
Stock
10,431,083
11,069,268
11,069,268
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 4.7uF 50V X7R 20% Pad SMD 1210 Flexible Termination 125C Automotive Medical T/R
TAIYO YUDENUMK325B7475MMHT
50V 4.7uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210
1210 4.7 uF 80 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM32ER71H475KA55L provided by its distributors.

50V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 4.7UF 50V X7R 1210 / 4.7 μF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210
MLCC 4.7μF ±10% X7R 50V 1210 SMD 3.2mm × 2.5mm × 2.7mm
Ceramic Capacitor 4.7uF, 50VDC, 1210, ±10 %
CAP, 4.7µF, 50V, 10%, X7R, 1210; Capacitance:4.7µF; Voltage Rating:50V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM32ER71H475KA55L.