What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM31A5C3A470FX01D

Cap, Mlcc, 47Pf, C0G/Np0, 1Kv, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31A5C3A470FX01D
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31A5C3A470FX01D.

TME

Datasheet66 pages16 years ago

Inventory History

3 month trend:
+44.02%

CAD Models

Download Murata GCM31A5C3A470FX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.201
Stock
123,848
109,668
Authorized Distributors
6
5
Capacitance
47 pF
47 pF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
1 %
1 %
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM31A5C3A470FX01D provided by its distributors.

Cap, Mlcc, 47Pf, C0G/Np0, 1Kv, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31A5C3A470FX01D
GCM Series 47 pF ±1% 1000V (1kV) C0G, NP0 1206 (3216 Metric) Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 3216M/1206
Capacitor, MLCC, 47PF, C0G/NP0, 1KV, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH