Murata GCM21BR7YA684MA55L

Ceramic Capacitor, YES, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2012M/0805
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR7YA684MA55L.

Geoflip

Datasheet2 pages6 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM21BR7YA684MA55L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.133
$ 0.133
Stock
77,110
128,795
128,795
Authorized Distributors
4
4
4
Capacitance
680 nF
680 nF
680 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM21BR7YA684MA55L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2012M/0805
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 0.68muF
680nF X7R 0805 SMD mount,glue mount 2mm*1.25mm*1.25mm
CAP CER 0.68UF 35V X7R 0805
GCM 0805 X7R 680NF 35V 20% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH