What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM188R71E105MA64D

Cap, Mlcc, 1Uf, X7R, 25V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188R71E105MA64D
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E105MA64D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-61.41%

CAD Models

Download Murata GCM188R71E105MA64D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.039
$ 0.039
Stock
243,601
1,659,088
1,659,088
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM188R71E105MA64D provided by its distributors.

Cap, Mlcc, 1Uf, X7R, 25V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM188R71E105MA64D
Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1608M/0603
Chip Capacitor (MLCC) 0603 1µF ±20% 25V X7R
CAP, MLCC, 1UF, X7R, 25V, 0603;
CapCeramic 1uF 25V X7R 20% Pad SMD 0603 125°C Automotive T/R
MLCC - SMD/SMT 0603 1uF 25volts X7R 20%
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 1muF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH