Murata GCM188R71C104KA37D

16V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.044
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71C104KA37D.

element14 APAC

Datasheet1 page10 years ago

Geoflip

_legacy Avnet

Ciiva

Future Electronics

Inventory History

3 month trend:
-5.62%

CAD Models

Download Murata GCM188R71C104KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.012
$ 0.012
Stock
6,317,910
55,161,146
55,161,146
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C104K4RACTU
100nF ±10% 16V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
16V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B104KO8NNNC
16V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B104KO8NNNL
16V 100nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM188R71C104KA37D provided by its distributors.

16V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Mlcc, 0.1Uf, X7R, 16V, 0603; |Murata Manufacturing Co., Ltd. GCM188R71C104KA37D
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 16V X7R 10% SMD 0603 Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 16V 0.1muF ±10% X7R
CAP, MLCC, 0.1UF, X7R, 16V, 0603;
CapCeramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C Automotive T/R
CAP, 0.1µF, 16V, 10%, X7R, 0603; Capacitance:0.1µF; Voltage Rating:16V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GCM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM188R71C104KA37D.