What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM1885C2A2R7BA16D

0603 2.7 pF 100 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A2R7BA16D.

Geoflip

Datasheet4 pages6 years ago

Farnell

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.46%

CAD Models

Download Murata GCM1885C2A2R7BA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.001
Stock
237,995
86,278
Authorized Distributors
6
1
Capacitance
2.7 pF
2.7 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM1885C2A2R7BA16D provided by its distributors.

0603 2.7 pF 100 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
Cap, Mlcc, 2.7Pf, C0G/Np0, 100V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C2A2R7BA16D
Chip Capacitance (Mlcc) 0603 2.7pF ±0.1pF 100V C0G (NP0)
Ceramic Capacitor, YES, Ceramic, 100V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C2A2R7BA16D.