What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM155R72A271KA37D

Cap Ceramic 270pF 100V X7R 10% Pad SMD 0402 125C Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R72A271KA37D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
+123%

CAD Models

Download Murata GCM155R72A271KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.011
Stock
357,741
15,023
Authorized Distributors
6
3
Capacitance
270 pF
270 pF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 270pF
Yageo GroupC0402C271K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05B271KB5NNNC
50V 270pF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 270pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 270 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B271KCANNNC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 270pF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GCM155R72A271KA37D provided by its distributors.

Cap Ceramic 270pF 100V X7R 10% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1005M/0402
CERAMIC CAPACITOR ceramic capacitor 100V 270pF 10% 15% ppm/C
Cap Auto-grade 270PF 100VDC X7R 10% SMD 0402
MLCC - 0402 100V X7R 270pF 10% Auto

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R72A271KA37D.