Murata GCM155R72A152KA37D

100V 1.5nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R72A152KA37D.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-43.04%

CAD Models

Download Murata GCM155R72A152KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.015
$ 0.015
Stock
631,323
294,525
294,525
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0402C152K5RACTU
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC Surface Mount 0402 1500pF 50 Volts X7R 10%
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 50V 0402 Paper T/R
50V 1.5nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1.5nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B152KB5NNNC
50V 1.5nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM155R72A152KA37D provided by its distributors.

100V 1.5nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1500PF 100V X7R 0402 / 1500 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 1.5 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0015uF 100V X7R 10% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1005M/0402
MLCC 1.5nF ±10% X7R 100V 0402 SMD 1mm × 500μm × 550μm
CAP, AEC-Q200, 1500PF, 100V, MLCC, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH