What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM155R71H333KE02D

50V 33nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H333KE02D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-0.94%

CAD Models

Download Murata GCM155R71H333KE02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
$ 0.011
Stock
2,492,450
11,669,110
11,669,110
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1005M/0402
0402 33 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05B333KO5NNNC
16V 33nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7333KV-F
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.033uF X7R 0402 10%
0402 33 nF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM155R71H333KE02D provided by its distributors.

50V 33nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.033UF 50V X7R 0402 / 0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 0.033 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0402 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 0.033muF ±10% X7R
Chip Capacitor (MLCC) 0402 33nF ±10% 50V X7R
Cap, Aec-Q200, 0.033Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM155R71H333KE02D
CAP AUTO-GRADE 0.033UF 50VDC X7R 10% SMD 0402
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71H333KE02D.