What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM155R71H102JA37D

Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0402 125C Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H102JA37D.

IHS

Datasheet1 page8 years ago

CAD Models

Download Murata GCM155R71H102JA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
138,161
42,359,413
42,359,413
Authorized Distributors
1
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupC0402C102J5RACTU
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
50V 1nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% X7R 50V 0402 Paper T/R
0402 50 V 1000 pF ±5% Tolerance X7R Multilayer Ceramic Capacitor
Yageo GroupC0603C102J5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
KYOCERA AVX04025C102JAT2A
0402 1 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM155R71H102JA37D provided by its distributors.

Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
0402 1000 pF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0402 1nF ±5% 50V X7R
KC 1,0nF 0402 5% 50V X7R AECQ RoHSconf

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH