Murata GCM155L81H152KA37J

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.0015uF, Surface Mount, 1005M/0402
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155L81H152KA37J.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata GCM155L81H152KA37J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.014
Stock
97,360
112,352
Authorized Distributors
3
3
Capacitance
1.5 nF
1.5 nF
Dielectric
X8L
X8L
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM155L81H152KA37J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.0015uF, Surface Mount, 1005M/0402
CERAMIC CAPACITOR ceramic capacitor -40/+15% ppm/C 0.0015muF
CAP CER 1500PF 50V X8L 0402
GCM 0402 X8L 1.5NF 50V 10% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH