Murata GCM155L81E103KA37J

Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.01uF, Surface Mount, 1005M/0402
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155L81E103KA37J.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GCM155L81E103KA37J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.014
$ 0.014
Stock
266,570
385,486
385,486
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X8L
X8L
X8L
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM155L81E103KA37J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.01uF, Surface Mount, 1005M/0402
MLCC 10nF ±10% X8L 0402 SMD, Adhesive Mount 1mm × 500μm × 500μm
CAP CER 10000PF 25V X8L 0402
GCM 0402 X8L 10NF 25V 10% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH