What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM1555C1H391JA16D

50V 390pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H391JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

TME

Inventory History

3 month trend:
+2.78%

CAD Models

Download Murata GCM1555C1H391JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.008
$ 0.008
Stock
1,168,472
4,097,807
4,097,807
Authorized Distributors
6
6
6
Capacitance
390 pF
390 pF
390 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENUMK105CG391JVHF
0402 390 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
50V 390pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 390pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 390 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C391JB5NNNC
50V 390pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 390pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1555C1H391JA16D provided by its distributors.

50V 390pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 390PF 50V C0G/NP0 0402 / 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 390pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R
Cap Ceramic 390pF 50V C0G 5% SMD 0402 125°C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 390pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 1005M/0402
Cap, Aec-Q200, 390Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H391JA16D
CAP CER 390PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH