Murata GCM033R71E102KA03D

25V 1nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM033R71E102KA03D.

Geoflip

Datasheet4 pages6 years ago

Arrow.cn

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-90.96%

CAD Models

Download Murata GCM033R71E102KA03D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
3,486,337
11,348,429
11,348,429
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 1nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063B7102KP-F
25V 1nF X7R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1nF X7R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 1nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM033R71E102KA03D provided by its distributors.

25V 1nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 25V X7R 0201 / 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125C Automotive T/R
Cap, Aec-Q200, 1000Pf, 25V, Mlcc, 0201; |Murata Manufacturing Co., Ltd. GCM033R71E102KA03D
0201 0.001 uF 25 V ±10% Tolerance Auto Grade Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 25V X7R 10% SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603M/0201
CAP, AEC-Q200, 1000PF, 25V, MLCC, 0201; Capacitance: 1000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH