Murata GCM033R71E101MA03D

Cap Ceramic 100pF 25V X7R 20% Pad SMD 0201 125C Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM033R71E101MA03D.

Geoflip

Datasheet2 pages6 years ago

Ciiva

Inventory History

3 month trend:
-5.08%

CAD Models

Download Murata GCM033R71E101MA03D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.014
$ 0.014
Stock
173,357
315,721
315,721
Authorized Distributors
5
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM033R71E101MA03D provided by its distributors.

Cap Ceramic 100pF 25V X7R 20% Pad SMD 0201 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603M/0201
MLCC 100pF ±20% X7R 0201 SMD, Adhesive Mount, 600μm × 300μm × 300μm
CAP, AEC-Q200, 100PF, 25V, MLCC, 0201; Capacitance: 100pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH