Murata GCM033R71A122KA03D

Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603M/0201
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM033R71A122KA03D.

Geoflip

Datasheet2 pages6 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GCM033R71A122KA03D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
298,015
447,313
447,313
Authorized Distributors
5
6
6
Capacitance
1.2 nF
1.2 nF
1.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM033R71A122KA03D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603M/0201
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 1.2nF 10V
1.2nF ±10% X7R 10V 0201 SMD mount 300μm(height)
CAP, AEC-Q200, 1200PF, 10V, MLCC, 0201; Capacitance: 1200pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM033R71A122KA03D.