What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCM0335C1H101FA16D

Cap Ceramic 100pF 50V C0G 1% Pad SMD 0201 125C T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM0335C1H101FA16D.

Geoflip

Datasheet4 pages6 years ago

Ciiva

TME

Inventory History

3 month trend:
-85.43%

CAD Models

Download Murata GCM0335C1H101FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
723,467
1,615,184
1,615,184
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
1 %
1 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCM0335C1H101FA16D provided by its distributors.

Cap Ceramic 100pF 50V C0G 1% Pad SMD 0201 125C T/R Automotive AEC-Q200
0201 50V C0G 100pF 1% multilayer ceramic capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603M/0201
Cap, Aec-Q200, 100Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM0335C1H101FA16D
100pF ¡À1% C0G(NP0) 50V 0201 SMD mount 600¦Ìm*300¦Ìm*300¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH