What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCJ31CR71A226ME01L

Cap, Mlcc, 22Uf, X7R, 10V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CR71A226ME01L
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ31CR71A226ME01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-28.99%

CAD Models

Download Murata GCJ31CR71A226ME01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.125
$ 0.125
Stock
33,742
2,238,592
2,238,592
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCJ31CR71A226ME01L provided by its distributors.

Cap, Mlcc, 22Uf, X7R, 10V, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ31CR71A226ME01L
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 3216M/1206
Cap Ceramic Multilayer 22uF 10VDC 20% SMD Emboss T/R
CAP, MLCC, 22UF, X7R, 10V, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH