What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCD188R71H472KA01D

0603 0.0047uF 50V X7R 10% multilayer ceramic capacitor
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCD188R71H472KA01D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
+9.38%

CAD Models

Download Murata GCD188R71H472KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.005
$ 0.005
Stock
286,535
21,676,429
21,676,429
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C472K5RACTU
CAP CER 4700PF 50V X7R 0603 / 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
50V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 50V 0603 Paper T/R
50V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Murata GCD188R71H472KA01D provided by its distributors.

0603 0.0047uF 50V X7R 10% multilayer ceramic capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCD 50V 4700pF ±10% X7R
Cap, Aec-Q200, 4700Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCD188R71H472KA01D
SMD Capacitor 4N7 30% 50V 0603 X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH