What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GA342QR7GD471KW01L

1808 470 pF 250 VAC ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GA342QR7GD471KW01L.

Geoflip

Datasheet4 pages6 years ago

_legacy Avnet

HQonline

TME

Ciiva

Inventory History

3 month trend:
+15.31%

CAD Models

Download Murata GA342QR7GD471KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.296
Stock
970,509
491,060
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
250 V
-
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

1808 470 pF 2 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
2kV 470pF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 470pF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 470pF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808HC471KAT1A
CAP CER 470PF 3KV X7R 1808 / 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
1kV 470pF X7R 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GA342QR7GD471KW01L provided by its distributors.

1808 470 pF 250 VAC ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1808
Cap Ceramic 470pF 250VAC X7R 10% Pad SMD 1808 125C T/R
1808 (4520Metric) CERAMIC CAPACITOR GA3 250V 470pF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH