Murata DFE252012PD-R47M=P2

470 nH Shielded Drum Core, Wirewound Inductor 4 A 27mOhm Max 1008 (2520 Metric)
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012PD-R47M=P2.

IHS

Datasheet1 page10 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
+30.08%

CAD Models

Download Murata DFE252012PD-R47M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.124
Stock
974,479
1,244,007
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
4 A
4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
27 mΩ
27 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata DFE252012PD-R47M=P2 provided by its distributors.

470 nH Shielded Drum Core, Wirewound Inductor 4 A 27mOhm Max 1008 (2520 Metric)
ROHS3Compliant Wirewound Active WRAPAROUND fixed air core inductor -40C~125C 1MHz 27mOhm Max 470nH
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1008
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.027Ohm DCR 1008 Automotive AEC-Q200 T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012PD-R47MP2
  • DFE252012PDR47MP2