Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DE2B3SA331KA3BY02F

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2B3SA331KA3BY02F.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
-6.02%

CAD Models

Download Murata DE2B3SA331KA3BY02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.263
Stock
171,927
142,709
Authorized Distributors
6
4
Capacitance
330 pF
330 pF
Dielectric
-
-
Mount
Radial
Through Hole
Case/Package
-
-
Voltage Rating (DC)
400 V
250 V
Tolerance
10 %
10 %
Height
5 mm
5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata DE2B3SA331KA3BY02F provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00033uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 330pF 400VAC B 10% (6 X 5mm) Radial Disc 7.5mm 125C Bulk
Suppression Cap, 330Pf, Class X1/Y2; |Murata Manufacturing Co., Ltd. DE2B3SA331KA3BY02F
Murata 330pFDirect plug ceramic capacitor, DE2series, 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac, ±10%tolerance BDielectric, X1, Y2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH