What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE2B3KY681KA3BM02F

Cap Ceramic Single Suppression X1/Y2 680pF 250VAC B 10% (8 X 5mm) Radial 7.5mm 125C Bulk
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2B3KY681KA3BM02F.

IHS

Datasheet4 pages4 years ago

element14 APAC

Geoflip

Ciiva

Arrow.cn

CAD Models

Download Murata DE2B3KY681KA3BM02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC317C681K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF X7R 10% LS=5.08mm
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00068uF, Through Hole Mount
Yageo GroupC316C681K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00068uF, Through Hole Mount
Radial CERAMIC CAPACITOR ceramic capacitor 1kV 680pF 10% -30/+15% ppm/C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 2010

Descriptions

Descriptions of Murata DE2B3KY681KA3BM02F provided by its distributors.

Cap Ceramic Single Suppression X1/Y2 680pF 250VAC B 10% (8 X 5mm) Radial 7.5mm 125C Bulk
Ceramic Suppression Capacitor, 680 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10ppm/Cel TC, 0.00068uF, Through Hole Mount, 3220
CAP, 680PF, 10%; Capacitance: 680pF; Product Range: DE2 Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y2; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH