TDK CS45-B2GA681K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00068uF, Through Hole Mount
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-B2GA681K-NKA.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+5.92%

CAD Models

Download TDK CS45-B2GA681K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.116
$ 0.116
Stock
248,015
65,475
65,475
Authorized Distributors
6
5
5
Capacitance
680 pF
680 pF
680 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
8 mm
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2016-02-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC317C681K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 680pF X7R 10% LS=5.08mm
Cap Ceramic Single Suppression X1/Y2 680pF 300VAC B 10% (8 X 5mm) Radial 7.5mm 125C Ammo
Yageo GroupC316C681K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount
KYOCERA AVXSR151A681KAR
Cap Ceramic 680pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 680pF 2000V B 10% (7 X 5mm) Radial 5mm 85°C Bulk
Cap Ceramic Single Suppression X1/Y1 680pF 250VAC B 10% (8 X 7mm) Radial Disc 10mm 125C Bulk

Descriptions

Descriptions of TDK CS45-B2GA681K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00068uF, Through Hole Mount
Cap Ceramic Suppression X1/Y2 680pF 440VAC/300VAC B 10%( 8 X 5mm) Radial Disc 7.5mm 125C Bulk
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=680pF, DxT: 8x5mm ,F: 7.5mm
Mlcc,b,440/300Vacv,680Pf,±10%,7.5Mm/Bulk |Tdk CS45-B2GA681K-NKA
680pF 卤10% X1,Y2 440V Plugin,P=7.5mm Safety Capacitors ROHS
Radial Disc CS45 440VAC 680pF ±10% B
680pF ¡À10% 440V(AC) 8mm*5mm*5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos