What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE1E3RA102MA4BN01F

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1E3RA102MA4BN01F.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Newark

Inventory History

3 month trend:
+35.78%

CAD Models

Download Murata DE1E3RA102MA4BN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.25
$ 0.25
Stock
172,576
178,418
178,418
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
4 mm
4 mm
4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DE1E3RA102MA4BN01F provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (7 X 4mm) Radial Disc 10mm 125C Bag
CAP CER / 1000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Cap Ceramic 0.001uF E 20% Through Hole 10mm 125°C Bulk
Avnet Japan
Cap, 1000Pf, 20%; Capacitance:1000Pf; Product Range:De1 Series; Capacitance Tolerance:± 20%; Suppression Class:X1/Y1; Voltage Rating X:440V; Voltage Rating Y:250V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DE1E3RA102MA4BN01F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH